Wurth Elektronik Ferrite Ring EMI Suppression, For: EMI Suppression, 2.5 x 0.76 x 4mm

RS Stock No.: 163-3194Brand: Wurth ElektronikManufacturers Part No.: 74270001
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

EMI Suppression

Dimensions

2.5 x 0.76 x 4mm

Application

EMI Suppression

Material

Ferrite, Nickel Zinc

Height

4mm

Inner Diameter

0.76mm

Outer Diameter

2.5mm

Country of Origin

Taiwan, Province Of China

Product details

Wurth WE-SAFB Series Ferrite Bead

Wurth Elektronik WE-SAFB Series Small-size EMI suppression ferrite beads are made from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications WE-SAFB series are used for: transistor bases for feed line. Avoiding radio frequency interferences in switching amplifiers, in power electronics for IGBT – and thyristor circuits.

Stock information temporarily unavailable.

AED 11,550.00

AED 2.31 Each (In a Bag of 5000) (ex VAT)

AED 12,127.50

AED 2.426 Each (In a Bag of 5000) (inc. VAT)

Wurth Elektronik Ferrite Ring EMI Suppression, For: EMI Suppression, 2.5 x 0.76 x 4mm

AED 11,550.00

AED 2.31 Each (In a Bag of 5000) (ex VAT)

AED 12,127.50

AED 2.426 Each (In a Bag of 5000) (inc. VAT)

Wurth Elektronik Ferrite Ring EMI Suppression, For: EMI Suppression, 2.5 x 0.76 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

EMI Suppression

Dimensions

2.5 x 0.76 x 4mm

Application

EMI Suppression

Material

Ferrite, Nickel Zinc

Height

4mm

Inner Diameter

0.76mm

Outer Diameter

2.5mm

Country of Origin

Taiwan, Province Of China

Product details

Wurth WE-SAFB Series Ferrite Bead

Wurth Elektronik WE-SAFB Series Small-size EMI suppression ferrite beads are made from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications WE-SAFB series are used for: transistor bases for feed line. Avoiding radio frequency interferences in switching amplifiers, in power electronics for IGBT – and thyristor circuits.