Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead, For: Coaxial Cable, Multiconductor Wire, Wires,

Technical Document
Specifications
Brand
Wurth ElektronikType
EMI Suppression Axial Ferrite Bead
Dimensions
9.5 x 4.75 x 9.5mm
Application
Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
Material
3 W 800
Height
9.5mm
Inner Diameter
4.75mm
Outer Diameter
9.5mm
Country of Origin
Taiwan, Province Of China
Product details
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable
AED 52.53
AED 2.626 Each (In a Pack of 20) (ex VAT)
AED 55.16
AED 2.757 Each (In a Pack of 20) (inc. VAT)
20
AED 52.53
AED 2.626 Each (In a Pack of 20) (ex VAT)
AED 55.16
AED 2.757 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 1180 | AED 2.626 | AED 52.53 |
1200 - 1980 | AED 2.318 | AED 46.35 |
2000 - 9980 | AED 2.112 | AED 42.23 |
10000 - 19980 | AED 1.957 | AED 39.14 |
20000+ | AED 1.802 | AED 36.05 |
Technical Document
Specifications
Brand
Wurth ElektronikType
EMI Suppression Axial Ferrite Bead
Dimensions
9.5 x 4.75 x 9.5mm
Application
Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
Material
3 W 800
Height
9.5mm
Inner Diameter
4.75mm
Outer Diameter
9.5mm
Country of Origin
Taiwan, Province Of China
Product details
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable