Wurth Elektronik Ferrite Ring Ferrite Core, For: General Electronics, 16 x 9 x 28mm

Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Dimensions
16 x 9 x 28mm
Application
General Electronics
Material
4 W 620
Diameter
16mm
Height
28mm
Inner Diameter
9mm
Outer Diameter
16mm
Country of Origin
Taiwan, Province Of China
Product details
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable
AED 54.50
AED 5.45 Each (In a Pack of 10) (ex VAT)
AED 57.22
AED 5.722 Each (In a Pack of 10) (inc. VAT)
10
AED 54.50
AED 5.45 Each (In a Pack of 10) (ex VAT)
AED 57.22
AED 5.722 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 290 | AED 5.45 | AED 54.50 |
300 - 990 | AED 5.45 | AED 54.50 |
1000 - 4990 | AED 5.40 | AED 54.00 |
5000 - 9990 | AED 5.40 | AED 54.00 |
10000+ | AED 5.05 | AED 50.50 |
Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Dimensions
16 x 9 x 28mm
Application
General Electronics
Material
4 W 620
Diameter
16mm
Height
28mm
Inner Diameter
9mm
Outer Diameter
16mm
Country of Origin
Taiwan, Province Of China
Product details
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable