Wurth Elektronik Ferrite Ring Ferrite Core, For: General Electronics, 17.5 x 9.5 x 28.5mm

Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Dimensions
17.5 x 9.5 x 28.5mm
Application
General Electronics
Material
3 W 800
Height
28.5mm
Inner Diameter
9.5mm
Outer Diameter
17.5mm
Country of Origin
China
Product details
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable
AED 64.58
AED 6.458 Each (In a Pack of 10) (ex VAT)
AED 67.81
AED 6.781 Each (In a Pack of 10) (inc. VAT)
10
AED 64.58
AED 6.458 Each (In a Pack of 10) (ex VAT)
AED 67.81
AED 6.781 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 290 | AED 6.458 | AED 64.58 |
300 - 990 | AED 5.565 | AED 55.65 |
1000 - 4990 | AED 5.04 | AED 50.40 |
5000 - 9990 | AED 4.515 | AED 45.15 |
10000+ | AED 4.148 | AED 41.48 |
Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Dimensions
17.5 x 9.5 x 28.5mm
Application
General Electronics
Material
3 W 800
Height
28.5mm
Inner Diameter
9.5mm
Outer Diameter
17.5mm
Country of Origin
China
Product details
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable