Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: Coaxial Cable, Multiconductor Wire, Wires,

Technical Document
Specifications
Brand
Wurth ElektronikType
EMI Suppression Toroidal Ferrite
Dimensions
16.5 x 8 x 16mm
Application
Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
Material
4 W 620
Height
16mm
Inner Diameter
8mm
Outer Diameter
16.5mm
Country of Origin
Taiwan, Province Of China
Product details
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | AED 5.67 | AED 56.70 |
500+ | AED 5.67 | AED 56.70 |
Technical Document
Specifications
Brand
Wurth ElektronikType
EMI Suppression Toroidal Ferrite
Dimensions
16.5 x 8 x 16mm
Application
Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
Material
4 W 620
Height
16mm
Inner Diameter
8mm
Outer Diameter
16.5mm
Country of Origin
Taiwan, Province Of China
Product details
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable