Wurth Elektronik Openable Ferrite Sleeve with key, 42.2 x 33.5 x 28.8mm, For General Application, Safety Relevant

RS Stock No.: 815-0018Brand: Wurth ElektronikManufacturers Part No.: 74271222SDistrelec Article No.: 11063503
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Series

STAR-TEC

Type

Snap Ferrite

Application

General Application, Safety Relevant Application

Material

4W620

Key

Yes

Openable

Yes

Outer Dimensions

42.2 x 33.5 x 28.8mm

Impedance at 100 MHz

230Ω

Aperture Diameter

12.5mm

Number of Apertures

1

Outer Depth

33.5mm

Outer Height

28.8mm

Outer Width

42.2mm

Distrelec Product Id

11063503

Country of Origin

Germany

Product details

Split Ferrite Sleeves in Plastic Shell with Snap-In Lock

STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.

Housing has no projecting parts
Key sold separately
UL94-V0 plastic case

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

AED 29.87

AED 29.87 Each (ex VAT)

AED 31.36

AED 31.36 Each (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve with key, 42.2 x 33.5 x 28.8mm, For General Application, Safety Relevant
Select packaging type

AED 29.87

AED 29.87 Each (ex VAT)

AED 31.36

AED 31.36 Each (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve with key, 42.2 x 33.5 x 28.8mm, For General Application, Safety Relevant
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.87
10 - 24AED 29.24
25 - 49AED 28.30
50 - 99AED 26.67
100+AED 24.46

Technical Document

Specifications

Series

STAR-TEC

Type

Snap Ferrite

Application

General Application, Safety Relevant Application

Material

4W620

Key

Yes

Openable

Yes

Outer Dimensions

42.2 x 33.5 x 28.8mm

Impedance at 100 MHz

230Ω

Aperture Diameter

12.5mm

Number of Apertures

1

Outer Depth

33.5mm

Outer Height

28.8mm

Outer Width

42.2mm

Distrelec Product Id

11063503

Country of Origin

Germany

Product details

Split Ferrite Sleeves in Plastic Shell with Snap-In Lock

STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.

Housing has no projecting parts
Key sold separately
UL94-V0 plastic case

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.