Wurth Elektronik Openable Ferrite Sleeve with key, 40 x 20 x 30mm, For For Mounting On Circuit Boards Midget Blind

Technical Document
Specifications
Brand
Wurth ElektronikType
Split Core
Series
STAR-RING
Application
For Mounting On Circuit Boards Midget Blind Rivet, Internal and External Computer Data and Power Cable, Perfect For Cables With Difficult Access Because Of Easy Installation and Removal
Material
4W620
Key
Yes
Impedance at 25 MHz
64Ω
Openable
Yes
Outer Dimensions
40 x 20 x 30mm
Impedance at 100 MHz
119Ω
Aperture Diameter
14.5mm
Number of Apertures
1
Outer Depth
20mm
Outer Height
30mm
Outer Width
40mm
Country of Origin
Germany
Product details
STAR-RING Snap Ferrite with Security Lock
STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables
Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape
Applications
Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
AED 26.51
AED 26.51 Each (ex VAT)
AED 27.84
AED 27.84 Each (inc. VAT)
1
AED 26.51
AED 26.51 Each (ex VAT)
AED 27.84
AED 27.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 26.51 |
| 10 - 24 | AED 25.46 |
| 25 - 49 | AED 24.26 |
| 50 - 99 | AED 22.94 |
| 100+ | AED 20.84 |
Technical Document
Specifications
Brand
Wurth ElektronikType
Split Core
Series
STAR-RING
Application
For Mounting On Circuit Boards Midget Blind Rivet, Internal and External Computer Data and Power Cable, Perfect For Cables With Difficult Access Because Of Easy Installation and Removal
Material
4W620
Key
Yes
Impedance at 25 MHz
64Ω
Openable
Yes
Outer Dimensions
40 x 20 x 30mm
Impedance at 100 MHz
119Ω
Aperture Diameter
14.5mm
Number of Apertures
1
Outer Depth
20mm
Outer Height
30mm
Outer Width
40mm
Country of Origin
Germany
Product details
STAR-RING Snap Ferrite with Security Lock
STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables
Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape
Applications
Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.