Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik Openable Ferrite Sleeve, 43 x 20 x 32mm, For Computer Data and Power Cable, Mounting on Circuit

RS Stock No.: 163-3993Brand: Wurth ElektronikManufacturers Part No.: 7427154
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Type

Split Core

Series

STAR-RING

Application

Computer Data and Power Cable, Mounting on Circuit Boards

Material

4W620

Key

No

Impedance at 25 MHz

169Ω

Openable

Yes

Outer Dimensions

43 x 20 x 32mm

Impedance at 100 MHz

280Ω

Aperture Diameter

16mm

Number of Apertures

1

Outer Depth

20mm

Outer Height

32mm

Outer Width

43mm

Country of Origin

Germany

Product details

STAR-RING Snap Ferrite with Security Lock

STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables

Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.

UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape

Applications

Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

AED 1,027.94

AED 25.698 Each (In a Box of 40) (ex VAT)

AED 1,079.34

AED 26.983 Each (In a Box of 40) (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve, 43 x 20 x 32mm, For Computer Data and Power Cable, Mounting on Circuit

AED 1,027.94

AED 25.698 Each (In a Box of 40) (ex VAT)

AED 1,079.34

AED 26.983 Each (In a Box of 40) (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve, 43 x 20 x 32mm, For Computer Data and Power Cable, Mounting on Circuit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
40 - 160AED 25.698AED 1,027.94
200 - 360AED 23.381AED 935.24
400+AED 21.784AED 871.38

Technical Document

Specifications

Type

Split Core

Series

STAR-RING

Application

Computer Data and Power Cable, Mounting on Circuit Boards

Material

4W620

Key

No

Impedance at 25 MHz

169Ω

Openable

Yes

Outer Dimensions

43 x 20 x 32mm

Impedance at 100 MHz

280Ω

Aperture Diameter

16mm

Number of Apertures

1

Outer Depth

20mm

Outer Height

32mm

Outer Width

43mm

Country of Origin

Germany

Product details

STAR-RING Snap Ferrite with Security Lock

STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables

Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.

UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape

Applications

Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.