Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 4W620 Openable Flat Cable Ferrite Core, 40 max. wires, Split Core, Inner dims. 63 x 13mm

RS Stock No.: 291-9776Brand: Wurth ElektronikManufacturers Part No.: 7427208
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

40

Type

Split Core

Application

Flat Cable

Material

4W620

Outer Dimensions

76.5 x 30mm

Inner Dimensions

63 x 13mm

Openable

Yes

Inner Height

13mm

Inner Width

63mm

Outer Width

76.5mm

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 4W620 Openable Flat Cable Ferrite Core, 40 max. wires, Split Core, Inner dims. 63 x 13mm

P.O.A.

Wurth Elektronik 4W620 Openable Flat Cable Ferrite Core, 40 max. wires, Split Core, Inner dims. 63 x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Number of Wires

40

Type

Split Core

Application

Flat Cable

Material

4W620

Outer Dimensions

76.5 x 30mm

Inner Dimensions

63 x 13mm

Openable

Yes

Inner Height

13mm

Inner Width

63mm

Outer Width

76.5mm