Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 4 W 620 Ferrite Sleeve, 26 max. wires, Fixed, Inner dims. 34.8 x 1.3mm

RS Stock No.: 124-1526Brand: Wurth ElektronikManufacturers Part No.: 7427213Distrelec Article No.: 15811490
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

26

Type

Fixed

Application

Digital Device, Flat Cable

Material

4 W 620

Outer Dimensions

40 x 12 x 6.5mm

Inner Dimensions

34.8 x 1.3mm

Openable

No

Inner Height

1.3mm

Inner Width

34.8mm

Outer Depth

12mm

Outer Height

6.5mm

Outer Width

40mm

Country of Origin

Taiwan, Province Of China

Product details

Flat Cores

Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.

Stock information temporarily unavailable.

AED 69.30

AED 13.86 Each (In a Pack of 5) (ex VAT)

AED 72.76

AED 14.553 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 4 W 620 Ferrite Sleeve, 26 max. wires, Fixed, Inner dims. 34.8 x 1.3mm

AED 69.30

AED 13.86 Each (In a Pack of 5) (ex VAT)

AED 72.76

AED 14.553 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 4 W 620 Ferrite Sleeve, 26 max. wires, Fixed, Inner dims. 34.8 x 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70AED 13.86AED 69.30
75 - 495AED 11.445AED 57.22
500 - 2495AED 8.768AED 43.84
2500 - 4995AED 8.452AED 42.26
5000+AED 8.19AED 40.95

Technical Document

Specifications

Maximum Number of Wires

26

Type

Fixed

Application

Digital Device, Flat Cable

Material

4 W 620

Outer Dimensions

40 x 12 x 6.5mm

Inner Dimensions

34.8 x 1.3mm

Openable

No

Inner Height

1.3mm

Inner Width

34.8mm

Outer Depth

12mm

Outer Height

6.5mm

Outer Width

40mm

Country of Origin

Taiwan, Province Of China

Product details

Flat Cores

Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.