Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
1
Type
Ferrite Core
Material
4 W 620
Outer Dimensions
45.2 x 6.5 x 8mm
Inner Dimensions
40 x 1.3mm
Country of Origin
Taiwan, Province Of China
AED 330.75
AED 6.615 Each (In a Tray of 50) (ex VAT)
AED 347.29
AED 6.946 Each (In a Tray of 50) (inc. VAT)
50
AED 330.75
AED 6.615 Each (In a Tray of 50) (ex VAT)
AED 347.29
AED 6.946 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
50 - 450 | AED 6.615 | AED 330.75 |
500+ | AED 6.30 | AED 315.00 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
1
Type
Ferrite Core
Material
4 W 620
Outer Dimensions
45.2 x 6.5 x 8mm
Inner Dimensions
40 x 1.3mm
Country of Origin
Taiwan, Province Of China