Wurth Elektronik 3W800 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 31.6 x 1mm

RS Stock No.: 332-298Brand: Wurth ElektronikManufacturers Part No.: 7427222
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Type

Ferrite Core

Material

3W800

Outer Dimensions

35.5 x 8 x 5mm

Inner Dimensions

31.6 x 1mm

Stock information temporarily unavailable.

AED 829.24

AED 10.238 Each (In a Tray of 81) (ex VAT)

AED 870.70

AED 10.75 Each (In a Tray of 81) (inc. VAT)

Wurth Elektronik 3W800 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 31.6 x 1mm

AED 829.24

AED 10.238 Each (In a Tray of 81) (ex VAT)

AED 870.70

AED 10.75 Each (In a Tray of 81) (inc. VAT)

Wurth Elektronik 3W800 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 31.6 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Ferrite Core

Material

3W800

Outer Dimensions

35.5 x 8 x 5mm

Inner Dimensions

31.6 x 1mm