Wurth Elektronik Openable Ferrite Sleeve with key, 41.6 x 33.5 x 28.4mm, For Especially for Applications in the Low

RS Stock No.: 185-7410Brand: Wurth ElektronikManufacturers Part No.: 74272221Distrelec Article No.: 30135746
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Type

Snap Ferrite

Series

STAR-TEC

Application

Especially for Applications in the Low Frequency Range from 300 kHz → 30 Mhz

Material

Manganese-Zinc (Coating)

Key

Yes

Openable

Yes

Outer Dimensions

41.6 x 33.5 x 28.4mm

Aperture Diameter

10.5mm

Number of Apertures

1

Outer Depth

41.6mm

Outer Height

28.4mm

Outer Width

33.5mm

Country of Origin

China

AED 42.10

AED 42.10 Each (ex VAT)

AED 44.21

AED 44.21 Each (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve with key, 41.6 x 33.5 x 28.4mm, For Especially for Applications in the Low

AED 42.10

AED 42.10 Each (ex VAT)

AED 44.21

AED 44.21 Each (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve with key, 41.6 x 33.5 x 28.4mm, For Especially for Applications in the Low

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 42.10
10 - 24AED 41.11
25 - 49AED 39.69
50 - 99AED 37.38
100+AED 34.18

Technical Document

Specifications

Type

Snap Ferrite

Series

STAR-TEC

Application

Especially for Applications in the Low Frequency Range from 300 kHz → 30 Mhz

Material

Manganese-Zinc (Coating)

Key

Yes

Openable

Yes

Outer Dimensions

41.6 x 33.5 x 28.4mm

Aperture Diameter

10.5mm

Number of Apertures

1

Outer Depth

41.6mm

Outer Height

28.4mm

Outer Width

33.5mm

Country of Origin

China