Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 22 x 1.3mm

RS Stock No.: 332-303Brand: Wurth ElektronikManufacturers Part No.: 7427231
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

27 x 6.5 x 8mm

Inner Dimensions

22 x 1.3mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 299.94

AED 4.686 Each (In a Tray of 64) (ex VAT)

AED 314.94

AED 4.92 Each (In a Tray of 64) (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 22 x 1.3mm

AED 299.94

AED 4.686 Each (In a Tray of 64) (ex VAT)

AED 314.94

AED 4.92 Each (In a Tray of 64) (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 22 x 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
64 - 576AED 4.686AED 299.94
640+AED 4.429AED 283.46

Technical Document

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

27 x 6.5 x 8mm

Inner Dimensions

22 x 1.3mm

Country of Origin

Taiwan, Province Of China