Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 26.5 x 1.9mm

RS Stock No.: 332-306Brand: Wurth ElektronikManufacturers Part No.: 7427232
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

38.1 x 12.05 x 25.5mm

Inner Dimensions

26.5 x 1.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 569.59

AED 16.274 1 Tray of 1 (ex VAT)

AED 598.07

AED 17.088 1 Tray of 1 (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 26.5 x 1.9mm

AED 569.59

AED 16.274 1 Tray of 1 (ex VAT)

AED 598.07

AED 17.088 1 Tray of 1 (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 26.5 x 1.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

38.1 x 12.05 x 25.5mm

Inner Dimensions

26.5 x 1.9mm

Country of Origin

Taiwan, Province Of China