Wurth Elektronik Openable Ferrite Sleeve, 28 x 31 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 12.5mm

Technical Document
Specifications
Brand
Wurth ElektronikSeries
STAR-FIX
Type
Snap Ferrite
Application
EMI Suppression
Material
8W5000
Key
No
Openable
Yes
Outer Dimensions
28 x 31 x 35.1mm
Aperture Diameter
12.5mm
Number of Apertures
1
Outer Depth
35.1mm
Outer Height
28mm
Outer Width
31mm
Distrelec Product Id
11063514
Country of Origin
Germany
Product details
STAR-FIX LFS Split Ferrite Cores with Safety Lock
Wurth Elektronik STAR-FIX Snap Ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
These snap ferrite sleeves are suitable for suppression in the low frequency range between 300 kHz to 30 MHz. A typical application would be within the lighting industry, for suppression of electronic ballasts(neon tubes).
MnZn core material
UL94-V0 plastic casing
Patented technology
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
AED 46.90
AED 46.90 Each (ex VAT)
AED 49.24
AED 49.24 Each (inc. VAT)
1
AED 46.90
AED 46.90 Each (ex VAT)
AED 49.24
AED 49.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 46.90 |
10 - 24 | AED 45.05 |
25 - 49 | AED 42.95 |
50 - 99 | AED 40.40 |
100+ | AED 36.90 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
STAR-FIX
Type
Snap Ferrite
Application
EMI Suppression
Material
8W5000
Key
No
Openable
Yes
Outer Dimensions
28 x 31 x 35.1mm
Aperture Diameter
12.5mm
Number of Apertures
1
Outer Depth
35.1mm
Outer Height
28mm
Outer Width
31mm
Distrelec Product Id
11063514
Country of Origin
Germany
Product details
STAR-FIX LFS Split Ferrite Cores with Safety Lock
Wurth Elektronik STAR-FIX Snap Ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
These snap ferrite sleeves are suitable for suppression in the low frequency range between 300 kHz to 30 MHz. A typical application would be within the lighting industry, for suppression of electronic ballasts(neon tubes).
MnZn core material
UL94-V0 plastic casing
Patented technology
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.