Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 11 x 0.5mm

RS Stock No.: 332-285Brand: Wurth ElektronikManufacturers Part No.: 74278083
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

13.5 x 2 x 10mm

Inner Dimensions

11 x 0.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 32.02

AED 6.405 1 Bag of 1 (ex VAT)

AED 33.62

AED 6.725 1 Bag of 1 (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 11 x 0.5mm

AED 32.02

AED 6.405 1 Bag of 1 (ex VAT)

AED 33.62

AED 6.725 1 Bag of 1 (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 11 x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45AED 6.405AED 32.02
50+AED 6.09AED 30.45

Technical Document

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

13.5 x 2 x 10mm

Inner Dimensions

11 x 0.5mm

Country of Origin

Taiwan, Province Of China