Wurth Elektronik Ferrite Bead (EMI Suppression), 2 x 1.2 x 0.9mm (0805 (2012M)), 22Ω impedance at 100 MHz

RS Stock No.: 669-4086Brand: Wurth ElektronikManufacturers Part No.: 742792021Distrelec Article No.: 30187552
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

0805 (2012M)

Impedance at 100 MHz

22Ω

Current Rating

6A

Type

EMI Suppression

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

8mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8.40

AED 0.84 Each (In a Pack of 10) (ex VAT)

AED 8.82

AED 0.882 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 2 x 1.2 x 0.9mm (0805 (2012M)), 22Ω impedance at 100 MHz
Select packaging type

AED 8.40

AED 0.84 Each (In a Pack of 10) (ex VAT)

AED 8.82

AED 0.882 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 2 x 1.2 x 0.9mm (0805 (2012M)), 22Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 0.84AED 8.40
100 - 190AED 0.525AED 5.25
200 - 390AED 0.472AED 4.72
400 - 790AED 0.472AED 4.72
800+AED 0.42AED 4.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

0805 (2012M)

Impedance at 100 MHz

22Ω

Current Rating

6A

Type

EMI Suppression

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

8mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more