Technical Document
Specifications
Product details
EMI Suppression Axial Ferrite Bead Kit, WE-CBF HF Series
WE-CBF HF series is available in 3 types
Modified internal layout increases the effective suppression range
The impedance at 1GHz is at least 3 times higher than WE-CBF product family
Operating temperature: –55 °C to +125 °C
Ideal for the suppression in signal lines in the high frequency range e.g. fast data lines in CPU, high speed bus systems and HDD
AED 544.87
AED 544.87 Each (ex VAT)
AED 572.11
AED 572.11 Each (inc. VAT)
1
AED 544.87
AED 544.87 Each (ex VAT)
AED 572.11
AED 572.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
EMI Suppression Axial Ferrite Bead Kit, WE-CBF HF Series
WE-CBF HF series is available in 3 types
Modified internal layout increases the effective suppression range
The impedance at 1GHz is at least 3 times higher than WE-CBF product family
Operating temperature: –55 °C to +125 °C
Ideal for the suppression in signal lines in the high frequency range e.g. fast data lines in CPU, high speed bus systems and HDD