Wurth, WE-HCI, 7050 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 6.5 μH ±20% Flat Wire Winding 6A Idc

RS Stock No.: 163-3678Brand: Wurth ElektronikManufacturers Part No.: 744314650
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

6.5 μH

Maximum dc Current

6A

Package/Case

7050

Length

7mm

Depth

6.9mm

Height

4.8mm

Dimensions

7 x 6.9 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

21.5mΩ

Series

WE-HCI

Core Material

WE-Superflux

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Flat Wire Winding

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-HCI Series Magnetically Shielded Wire Wound Chokes

Product Applications

Features

WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,762.50

AED 10.762 Each (On a Reel of 1000) (ex VAT)

AED 11,300.62

AED 11.30 Each (On a Reel of 1000) (inc. VAT)

Wurth, WE-HCI, 7050 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 6.5 μH ±20% Flat Wire Winding 6A Idc

AED 10,762.50

AED 10.762 Each (On a Reel of 1000) (ex VAT)

AED 11,300.62

AED 11.30 Each (On a Reel of 1000) (inc. VAT)

Wurth, WE-HCI, 7050 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 6.5 μH ±20% Flat Wire Winding 6A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

6.5 μH

Maximum dc Current

6A

Package/Case

7050

Length

7mm

Depth

6.9mm

Height

4.8mm

Dimensions

7 x 6.9 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

21.5mΩ

Series

WE-HCI

Core Material

WE-Superflux

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Flat Wire Winding

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-HCI Series Magnetically Shielded Wire Wound Chokes

Product Applications

Features

WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more