Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
3A
Package/Case
7030
Length
6.6mm
Depth
6.6mm
Height
2.8mm
Dimensions
6.6 x 6.6 x 2.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
85mΩ
Series
WE-LHMI
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
15MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
AED 9.14
AED 9.14 Each (ex VAT)
AED 9.60
AED 9.60 Each (inc. VAT)
Standard
1
AED 9.14
AED 9.14 Each (ex VAT)
AED 9.60
AED 9.60 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 9.14 |
10 - 19 | AED 8.92 |
20 - 49 | AED 8.66 |
50 - 99 | AED 8.45 |
100+ | AED 7.98 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
3A
Package/Case
7030
Length
6.6mm
Depth
6.6mm
Height
2.8mm
Dimensions
6.6 x 6.6 x 2.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
85mΩ
Series
WE-LHMI
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
15MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices