Wurth 22 μH ±20% Ferrite Leaded Inductor, Max SRF:26MHz, 3.7A Idc, 48mΩ Rdc, WE-TIS

RS Stock No.: 749-8366Brand: Wurth ElektronikManufacturers Part No.: 7447471220Distrelec Article No.: 30188905
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

3.7A

Mounting Type

Through Hole

Maximum DC Resistance

48mΩ

Tolerance

±20%

Diameter

11mm

Height

11.5mm

Dimensions

11 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

26MHz

Lead Pitch

5mm

Series

WE-TIS

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.65mm

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-TIS Series Radial Inductors

WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 11.44

AED 11.44 Each (ex VAT)

AED 12.01

AED 12.01 Each (inc. VAT)

Wurth 22 μH ±20% Ferrite Leaded Inductor, Max SRF:26MHz, 3.7A Idc, 48mΩ Rdc, WE-TIS

AED 11.44

AED 11.44 Each (ex VAT)

AED 12.01

AED 12.01 Each (inc. VAT)

Wurth 22 μH ±20% Ferrite Leaded Inductor, Max SRF:26MHz, 3.7A Idc, 48mΩ Rdc, WE-TIS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 11.44
10 - 49AED 9.45
50 - 99AED 8.61
100 - 199AED 8.19
200+AED 7.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

3.7A

Mounting Type

Through Hole

Maximum DC Resistance

48mΩ

Tolerance

±20%

Diameter

11mm

Height

11.5mm

Dimensions

11 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

26MHz

Lead Pitch

5mm

Series

WE-TIS

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.65mm

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-TIS Series Radial Inductors

WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in