Wurth Elektronik 0402A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 30 pieces

Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
0402A WE-MK Multilayer Ceramic SMD Inductor
Number of Pieces
30
Maximum Inductance
270nH
Minimum Inductance
1nH
Product details
WE-MK (A-Type) Multilayer Ceramic SMD Inductor Kit
Sample kit contains components of the SMD Multilayer Inductors WE-MK
744785 WE-MK Kit size 0201
744784A WE-MK Kit size 0402
744786A WE-MK Kit size 0603
Surface Mount Inductors and Chokes
AED 547.36
AED 547.36 Each (ex VAT)
AED 574.73
AED 574.73 Each (inc. VAT)
1
AED 547.36
AED 547.36 Each (ex VAT)
AED 574.73
AED 574.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
0402A WE-MK Multilayer Ceramic SMD Inductor
Number of Pieces
30
Maximum Inductance
270nH
Minimum Inductance
1nH
Product details
WE-MK (A-Type) Multilayer Ceramic SMD Inductor Kit
Sample kit contains components of the SMD Multilayer Inductors WE-MK
744785 WE-MK Kit size 0201
744784A WE-MK Kit size 0402
744786A WE-MK Kit size 0603