Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth, WE-PMCI, 0603 (1608M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 1.5A Idc

RS Stock No.: 163-8236Brand: Wurth ElektronikManufacturers Part No.: 74479262147
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

470 nH

Maximum dc Current

1.5A

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Maximum DC Resistance

100mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

160MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth 0603 LP WE-PMCI Series Power Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact
High efficiency
0603 low profile case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 11,550.00

AED 2.888 Each (On a Reel of 4000) (ex VAT)

AED 12,127.50

AED 3.032 Each (On a Reel of 4000) (inc. VAT)

Wurth, WE-PMCI, 0603 (1608M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 1.5A Idc

AED 11,550.00

AED 2.888 Each (On a Reel of 4000) (ex VAT)

AED 12,127.50

AED 3.032 Each (On a Reel of 4000) (inc. VAT)

Wurth, WE-PMCI, 0603 (1608M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 1.5A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

470 nH

Maximum dc Current

1.5A

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Maximum DC Resistance

100mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

160MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth 0603 LP WE-PMCI Series Power Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact
High efficiency
0603 low profile case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more