Wurth 2 x 14 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 8A Idc, 2 x 27mΩ

RS Stock No.: 816-4859Brand: Wurth ElektronikManufacturers Part No.: 7448060814
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

2 x 14 mH

Maximum dc Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 27mΩ

Tolerance

-30 → +50%

Length

43mm

Depth

27mm

Height

46mm

Dimensions

43 x 27 x 46mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

10mm

Series

WE-CMBNC

Lead Diameter

1.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:

Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 118.34

AED 118.34 Each (ex VAT)

AED 124.26

AED 124.26 Each (inc. VAT)

Wurth 2 x 14 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 8A Idc, 2 x 27mΩ
Select packaging type

AED 118.34

AED 118.34 Each (ex VAT)

AED 124.26

AED 124.26 Each (inc. VAT)

Wurth 2 x 14 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 8A Idc, 2 x 27mΩ

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 118.34
5 - 14AED 102.27
15+AED 97.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2 x 14 mH

Maximum dc Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 27mΩ

Tolerance

-30 → +50%

Length

43mm

Depth

27mm

Height

46mm

Dimensions

43 x 27 x 46mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

10mm

Series

WE-CMBNC

Lead Diameter

1.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:

Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more