Wurth 1 mH ±30% Leaded Inductor, 2A Idc, 45mΩ Rdc, WE-CMB HC

RS Stock No.: 489-0144Brand: Wurth ElektronikManufacturers Part No.: 744821201
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

1 mH

Maximum dc Current

2A

Mounting Type

Radial

Maximum DC Resistance

45mΩ

Tolerance

±30%

Length

15mm

Depth

7.5mm

Height

18mm

Dimensions

15 x 7.5 x 18mm

Lead Pitch

10mm

Series

WE-CMB HC

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
AED 33.13Each (In a Pack of 5) (ex VAT)

P.O.A.

Wurth 1 mH ±30% Leaded Inductor, 2A Idc, 45mΩ Rdc, WE-CMB HC
Select packaging type

P.O.A.

Wurth 1 mH ±30% Leaded Inductor, 2A Idc, 45mΩ Rdc, WE-CMB HC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
AED 33.13Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Inductance

1 mH

Maximum dc Current

2A

Mounting Type

Radial

Maximum DC Resistance

45mΩ

Tolerance

±30%

Length

15mm

Depth

7.5mm

Height

18mm

Dimensions

15 x 7.5 x 18mm

Lead Pitch

10mm

Series

WE-CMB HC

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
AED 33.13Each (In a Pack of 5) (ex VAT)