Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth 450 μH ±30% Common Mode Choke, 6.5A Idc, 8.1mΩ Rdc 250 V, WE-CMB HC

RS Stock No.: 736-2134Brand: Wurth ElektronikManufacturers Part No.: 7448227005Distrelec Article No.: 30165055
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

450 μH

Maximum dc Current

6.5A

Mounting Type

Through Hole

Maximum DC Resistance

8.1mΩ

Tolerance

±30%

Length

18.5mm

Depth

14.5mm

Height

22mm

Dimensions

18.5 x 14.5 x 22mm

Lead Pitch

5mm

Series

WE-CMB HC

Lead Diameter

1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Product details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.45

AED 27.45 Each (ex VAT)

AED 28.82

AED 28.82 Each (inc. VAT)

Wurth 450 μH ±30% Common Mode Choke, 6.5A Idc, 8.1mΩ Rdc 250 V, WE-CMB HC
Select packaging type

AED 27.45

AED 27.45 Each (ex VAT)

AED 28.82

AED 28.82 Each (inc. VAT)

Wurth 450 μH ±30% Common Mode Choke, 6.5A Idc, 8.1mΩ Rdc 250 V, WE-CMB HC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.45
10 - 99AED 26.78
100 - 249AED 20.34
250 - 499AED 19.78
500+AED 19.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

450 μH

Maximum dc Current

6.5A

Mounting Type

Through Hole

Maximum DC Resistance

8.1mΩ

Tolerance

±30%

Length

18.5mm

Depth

14.5mm

Height

22mm

Dimensions

18.5 x 14.5 x 22mm

Lead Pitch

5mm

Series

WE-CMB HC

Lead Diameter

1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Product details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more