Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core , 2.9 μH

RS Stock No.: 782-3917Brand: Wurth ElektronikManufacturers Part No.: 74485540290
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Inductance

2.9 μH

DC Resistance

5.6mΩ

Core Material

Composite Iron Powder

Tolerance

±20%

Current Rating

17A

Series

WE-CFWI

Package/Case

1310

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Inductor Construction

Dual

Length

15.5mm

Height

10.5mm

Dimensions

15.5 x 13.2 x 10.5mm

Depth

13.2mm

Country of Origin

China

Product details

WE-CFWI SMD Coupled Flatwire Inductor

Applications include high power switching regulators, 1:1 flyback converter, buck, boost, sepic and culk converter, switching regulators with secondary unregulated output voltage and battery cell charging balancer.

Very low RDC with tolerance of 10% only
Very low leakage
Low inductance drift over temperature
Coupled inductor with two identical windings

Wurth Non Standard SMT Inductors (Chokes)

AED 31.66

AED 31.66 Each (ex VAT)

AED 33.24

AED 33.24 Each (inc. VAT)

Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core , 2.9 μH

AED 31.66

AED 31.66 Each (ex VAT)

AED 33.24

AED 33.24 Each (inc. VAT)

Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core , 2.9 μH

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Inductance

2.9 μH

DC Resistance

5.6mΩ

Core Material

Composite Iron Powder

Tolerance

±20%

Current Rating

17A

Series

WE-CFWI

Package/Case

1310

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Inductor Construction

Dual

Length

15.5mm

Height

10.5mm

Dimensions

15.5 x 13.2 x 10.5mm

Depth

13.2mm

Country of Origin

China

Product details

WE-CFWI SMD Coupled Flatwire Inductor

Applications include high power switching regulators, 1:1 flyback converter, buck, boost, sepic and culk converter, switching regulators with secondary unregulated output voltage and battery cell charging balancer.

Very low RDC with tolerance of 10% only
Very low leakage
Low inductance drift over temperature
Coupled inductor with two identical windings

Wurth Non Standard SMT Inductors (Chokes)