Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110mΩ

RS Stock No.: 899-6971Brand: Wurth ElektronikManufacturers Part No.: 744866103
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

10 mH

Series

WE-FCL

Test Frequency

10 kHz

DC Resistance

110mΩ

Maximum Current

3.4 A

Dimensions

37 x 26 x 45mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

26mm

Minimum Operating Temperature

-40°C

Length

37mm

Height

45mm

Country of Origin

China

Product details

Wurth WE-FCL Series Common Mode Power Line Chokes

Wurth WE-FCL common mode chokes are constructed with a closed rectangular ferrite core. These common mode chokes suppress common mode noise and feature attenuation up to 75dB with high rated current and 1% stray inductance for symmetrical interference suppression. Suitable applications for these common mode chokes include white goods, lighting, electronic ballast operations, mains filtering and switch mode power supplies.

Wurth Leaded Inductors (Chokes)

AED 12.65

AED 12.65 Each (ex VAT)

AED 13.28

AED 13.28 Each (inc. VAT)

Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110mΩ

AED 12.65

AED 12.65 Each (ex VAT)

AED 13.28

AED 13.28 Each (inc. VAT)

Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110mΩ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Inductance

10 mH

Series

WE-FCL

Test Frequency

10 kHz

DC Resistance

110mΩ

Maximum Current

3.4 A

Dimensions

37 x 26 x 45mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

26mm

Minimum Operating Temperature

-40°C

Length

37mm

Height

45mm

Country of Origin

China

Product details

Wurth WE-FCL Series Common Mode Power Line Chokes

Wurth WE-FCL common mode chokes are constructed with a closed rectangular ferrite core. These common mode chokes suppress common mode noise and feature attenuation up to 75dB with high rated current and 1% stray inductance for symmetrical interference suppression. Suitable applications for these common mode chokes include white goods, lighting, electronic ballast operations, mains filtering and switch mode power supplies.

Wurth Leaded Inductors (Chokes)