Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Core Material
Iron Oxide
Self Resonant Frequency
7MHz
Tolerance
±20%
Current Rating
450mA
Country of Origin
China
Stock information temporarily unavailable.
AED 9.14
AED 9.14 Each (ex VAT)
AED 9.60
AED 9.60 Each (inc. VAT)
Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
Select packaging type
Standard
1
AED 9.14
AED 9.14 Each (ex VAT)
AED 9.60
AED 9.60 Each (inc. VAT)
Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 9.14 |
50 - 99 | AED 7.93 |
100 - 499 | AED 6.14 |
500 - 999 | AED 4.36 |
1000+ | AED 4.25 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Core Material
Iron Oxide
Self Resonant Frequency
7MHz
Tolerance
±20%
Current Rating
450mA
Country of Origin
China