Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH

RS Stock No.: 258-5719Brand: Wurth ElektronikManufacturers Part No.: 744889020100
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Inductance

10 μH

Core Material

Iron Oxide

Self Resonant Frequency

11.5MHz

Tolerance

±20%

Current Rating

950mA

Country of Origin

China

Stock information temporarily unavailable.

AED 11,550.00

AED 5.775 Each (On a Reel of 2000) (ex VAT)

AED 12,127.50

AED 6.064 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH

AED 11,550.00

AED 5.775 Each (On a Reel of 2000) (ex VAT)

AED 12,127.50

AED 6.064 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inductance

10 μH

Core Material

Iron Oxide

Self Resonant Frequency

11.5MHz

Tolerance

±20%

Current Rating

950mA

Country of Origin

China