Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Power Element Plug Terminal
Current Rating
120A
Colour
Red
Series
REDCUBE
Product details
Wurth REDCUBE Direct PCB Plug Terminal
REDCUBE PCB plug terminal for use in high current wire to board connections. These REDCUBE plug terminals consist of a REDCUBE terminal surrounded by a glass fibre reinforced housing. The top of the housing is pushed down and the mating cable connector is plugged in. Once released the spring force locks the connector into place creating a secure mating connection. The compact design of these REDCUBE plug terminals enables them to be mounted in confined spaces. Press-fit terminations on the base of these REDCUBE connectors provide simple and quick processing without the need for extra tooling. The terminal is pressed into the board and high friction between the pin and the plated PCB hole causes a cold-welding process providing a strong gastight mechanical connection. Press-fit terminations offer a more reliable connection than conventional SMD soldering through the elimination of cold solder joints. These REDCUBE PCB plug terminals provide up to 120 A with a low contact resistance which guarantees minimum self-heating and can be used in multiple pluggable solutions
Features and Benefits
• High current of 120 A
• Low contact resistance and minimum self-heating
• Heat resistance of up to +125°C
• Spring actuator for quick and easy plug-in mating
• Press-Fit terminations for reliable gas tight connection
• Quick and easy processing, no additional tooling required
• Compact size enables mounting in confined spaces
• Can be used in multi-pluggable solutions
Wurth Elektronik REDCUBE Series PCB Mount Terminals
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
1
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 42.74 |
10 - 49 | AED 35.96 |
50 - 99 | AED 31.08 |
100 - 499 | AED 27.82 |
500+ | AED 25.52 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Power Element Plug Terminal
Current Rating
120A
Colour
Red
Series
REDCUBE
Product details
Wurth REDCUBE Direct PCB Plug Terminal
REDCUBE PCB plug terminal for use in high current wire to board connections. These REDCUBE plug terminals consist of a REDCUBE terminal surrounded by a glass fibre reinforced housing. The top of the housing is pushed down and the mating cable connector is plugged in. Once released the spring force locks the connector into place creating a secure mating connection. The compact design of these REDCUBE plug terminals enables them to be mounted in confined spaces. Press-fit terminations on the base of these REDCUBE connectors provide simple and quick processing without the need for extra tooling. The terminal is pressed into the board and high friction between the pin and the plated PCB hole causes a cold-welding process providing a strong gastight mechanical connection. Press-fit terminations offer a more reliable connection than conventional SMD soldering through the elimination of cold solder joints. These REDCUBE PCB plug terminals provide up to 120 A with a low contact resistance which guarantees minimum self-heating and can be used in multiple pluggable solutions
Features and Benefits
• High current of 120 A
• Low contact resistance and minimum self-heating
• Heat resistance of up to +125°C
• Spring actuator for quick and easy plug-in mating
• Press-Fit terminations for reliable gas tight connection
• Quick and easy processing, no additional tooling required
• Compact size enables mounting in confined spaces
• Can be used in multi-pluggable solutions