Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Country of Origin
Germany
Stock information temporarily unavailable.
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row
1
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 42.74 |
10 - 99 | AED 40.79 |
100+ | AED 38.38 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Country of Origin
Germany