Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

RS Stock No.: 177-0051Brand: Wurth ElektronikManufacturers Part No.: 74651173R
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Orientation

Vertical

Current Rating

50A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

AED 15.64

AED 15.64 Each (ex VAT)

AED 16.42

AED 16.42 Each (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A
Select packaging type

AED 15.64

AED 15.64 Each (ex VAT)

AED 16.42

AED 16.42 Each (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 15.64
10 - 49AED 14.44
50 - 99AED 12.97
100 - 249AED 11.97
250+AED 10.34

Technical Document

Specifications

Orientation

Vertical

Current Rating

50A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Country of Origin

Germany