Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

RS Stock No.: 177-0036Brand: Wurth ElektronikManufacturers Part No.: 74651174R
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Orientation

Vertical

Current Rating

50A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

AED 14.16

AED 14.16 Each (ex VAT)

AED 14.87

AED 14.87 Each (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A
Select packaging type

AED 14.16

AED 14.16 Each (ex VAT)

AED 14.87

AED 14.87 Each (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 14.16
10 - 49AED 13.03
50 - 99AED 11.79
100 - 249AED 10.92
250+AED 9.32

Technical Document

Specifications

Orientation

Vertical

Current Rating

50A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Country of Origin

Germany