Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
1.7dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 30.98
AED 3.098 Each (Supplied as a Tape) (ex VAT)
AED 32.53
AED 3.253 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
Select packaging type
Standard
10
AED 30.98
AED 3.098 Each (Supplied as a Tape) (ex VAT)
AED 32.53
AED 3.253 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 3.098 | AED 30.98 |
100 - 240 | AED 2.94 | AED 29.40 |
250 - 490 | AED 2.73 | AED 27.30 |
500 - 990 | AED 2.52 | AED 25.20 |
1000+ | AED 2.415 | AED 24.15 |
Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
1.7dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China