Wurth Elektronik 7488918022 External Chip SMT Antenna, 4G (LTE), WiFi

RS Stock No.: 259-1048Brand: Wurth ElektronikManufacturers Part No.: 7488918022
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

4G (LTE), WiFi

Internal/External

External

Frequency Range

700-960 MHz

Maximum Operating Temperature

+85°C

Gain

2.1 → 5.5dB

Minimum Operating Temperature

-40°C

Physical Form

Chip

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 16.80

AED 16.80 Each (ex VAT)

AED 17.64

AED 17.64 Each (inc. VAT)

Wurth Elektronik 7488918022 External Chip SMT Antenna, 4G (LTE), WiFi

AED 16.80

AED 16.80 Each (ex VAT)

AED 17.64

AED 17.64 Each (inc. VAT)

Wurth Elektronik 7488918022 External Chip SMT Antenna, 4G (LTE), WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 16.80
10 - 49AED 13.49
50 - 99AED 12.70
100 - 499AED 12.08
500+AED 11.76

Technical Document

Specifications

RF Protocols

4G (LTE), WiFi

Internal/External

External

Frequency Range

700-960 MHz

Maximum Operating Temperature

+85°C

Gain

2.1 → 5.5dB

Minimum Operating Temperature

-40°C

Physical Form

Chip

Country of Origin

Taiwan, Province Of China