Technical Document
Specifications
Brand
Wurth ElektronikGain
2dBi
Physical Form
Chip
Dimensions
7 x 2 x 1.2mm
Height
1.2mm
Length
7mm
Width_SC_PC
2mm
Country of Origin
Taiwan, Province Of China
Product details
Wurth Elektronik
Surface Mount Technology (SMT) Antennas
AED 8,085.00
AED 8.085 Each (On a Reel of 1000) (ex VAT)
AED 8,489.25
AED 8.489 Each (On a Reel of 1000) (inc. VAT)
1000
AED 8,085.00
AED 8.085 Each (On a Reel of 1000) (ex VAT)
AED 8,489.25
AED 8.489 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikGain
2dBi
Physical Form
Chip
Dimensions
7 x 2 x 1.2mm
Height
1.2mm
Length
7mm
Width_SC_PC
2mm
Country of Origin
Taiwan, Province Of China
Product details