Surface Mount Lan Ethernet Transformer, 27.7 x 7.5 x 8.5mm

RS Stock No.: 201-3622Brand: Wurth ElektronikManufacturers Part No.: 749020022A
brand-logo
View all in LAN Ethernet Transformers

Technical Document

Specifications

Number of Output Ports

2

Insertion Loss

-1dB

Mounting Type

Surface Mount

Dimensions

27.7 x 7.5 x 8.5mm

Depth

7.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 74.34

AED 74.34 Each (ex VAT)

AED 78.06

AED 78.06 Each (inc. VAT)

Surface Mount Lan Ethernet Transformer, 27.7 x 7.5 x 8.5mm

AED 74.34

AED 74.34 Each (ex VAT)

AED 78.06

AED 78.06 Each (inc. VAT)

Surface Mount Lan Ethernet Transformer, 27.7 x 7.5 x 8.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 74.34
10 - 49AED 67.36
50 - 164AED 66.20
165+AED 63.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Output Ports

2

Insertion Loss

-1dB

Mounting Type

Surface Mount

Dimensions

27.7 x 7.5 x 8.5mm

Depth

7.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more