Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Surface Mount
Dimensions
16.5 x 9mm
Length
16.5mm
Width
9mm
Minimum Temperature
0°C
Turns Ratio
1:1
Maximum Temperature
+70°C
Construction
Enclosed
Standards Met
IEEE 802.3ab, UL 94 V-0
Isolation Voltage
1500V ac
Termination Type
Solder
Country of Origin
China
Product details
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
AED 90.30
AED 18.06 Each (In a Pack of 5) (ex VAT)
AED 94.82
AED 18.963 Each (In a Pack of 5) (inc. VAT)
5
AED 90.30
AED 18.06 Each (In a Pack of 5) (ex VAT)
AED 94.82
AED 18.963 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 120 | AED 18.06 | AED 90.30 |
| 125 - 495 | AED 16.065 | AED 80.32 |
| 500+ | AED 14.752 | AED 73.76 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Surface Mount
Dimensions
16.5 x 9mm
Length
16.5mm
Width
9mm
Minimum Temperature
0°C
Turns Ratio
1:1
Maximum Temperature
+70°C
Construction
Enclosed
Standards Met
IEEE 802.3ab, UL 94 V-0
Isolation Voltage
1500V ac
Termination Type
Solder
Country of Origin
China
Product details
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches


