Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Dimensions
17.53x14.6x4.5mm
Depth
4.5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 30.24
AED 30.24 Each (ex VAT)
AED 31.75
AED 31.75 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 17.53x14.6x4.5mm
Select packaging type
Standard
1
AED 30.24
AED 30.24 Each (ex VAT)
AED 31.75
AED 31.75 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 17.53x14.6x4.5mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 30.24 |
5 - 24 | AED 26.83 |
25 - 49 | AED 24.83 |
50 - 99 | AED 21.94 |
100+ | AED 19.79 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Dimensions
17.53x14.6x4.5mm
Depth
4.5mm
Country of Origin
China