Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
18V
Primary Voltage Rating
80V
Number of Outputs
1
Length
4.7mm
Mounting Type
PCB Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 25,410.00
AED 12.705 Each (On a Reel of 2000) (ex VAT)
AED 26,680.50
AED 13.34 Each (On a Reel of 2000) (inc. VAT)
Wurth Elektronik 18V 1 Output PCB Mount PCB Transformer
2000
AED 25,410.00
AED 12.705 Each (On a Reel of 2000) (ex VAT)
AED 26,680.50
AED 13.34 Each (On a Reel of 2000) (inc. VAT)
Wurth Elektronik 18V 1 Output PCB Mount PCB Transformer
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
18V
Primary Voltage Rating
80V
Number of Outputs
1
Length
4.7mm
Mounting Type
PCB Mount
Country of Origin
China