Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 31.5V 1 Output PCB Mount PCB Transformer

RS Stock No.: 227-8197Brand: Wurth ElektronikManufacturers Part No.: 749252070
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

31.5V

Primary Voltage Rating

80V

Number of Outputs

1

Length

4.7mm

Mounting Type

PCB Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.56

AED 22.56 Each (ex VAT)

AED 23.69

AED 23.69 Each (inc. VAT)

Wurth Elektronik 31.5V 1 Output PCB Mount PCB Transformer
Select packaging type

AED 22.56

AED 22.56 Each (ex VAT)

AED 23.69

AED 23.69 Each (inc. VAT)

Wurth Elektronik 31.5V 1 Output PCB Mount PCB Transformer
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 22.56
10 - 99AED 21.58
100 - 499AED 19.36
500 - 999AED 17.30
1000+AED 15.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

31.5V

Primary Voltage Rating

80V

Number of Outputs

1

Length

4.7mm

Mounting Type

PCB Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more