Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Mounting Type
Surface Mount
Dimensions
4.7(L)x3.22(W)x2.9(H)
Depth
3.22mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 20,160.00
AED 10.08 Each (On a Reel of 2000) (ex VAT)
AED 21,168.00
AED 10.584 Each (On a Reel of 2000) (inc. VAT)
Surface Mount Lan Ethernet Transformer, 4.7(L)x3.22(W)x2.9(H)
2000
AED 20,160.00
AED 10.08 Each (On a Reel of 2000) (ex VAT)
AED 21,168.00
AED 10.584 Each (On a Reel of 2000) (inc. VAT)
Surface Mount Lan Ethernet Transformer, 4.7(L)x3.22(W)x2.9(H)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Mounting Type
Surface Mount
Dimensions
4.7(L)x3.22(W)x2.9(H)
Depth
3.22mm
Country of Origin
Taiwan, Province Of China