Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
450µH
Insertion Loss
-0.25dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 5,937.75
AED 9.135 Each (On a Reel of 650) (ex VAT)
AED 6,234.64
AED 9.592 Each (On a Reel of 650) (inc. VAT)
Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
650
AED 5,937.75
AED 9.135 Each (On a Reel of 650) (ex VAT)
AED 6,234.64
AED 9.592 Each (On a Reel of 650) (inc. VAT)
Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Stock information temporarily unavailable.
650
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
450µH
Insertion Loss
-0.25dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Country of Origin
China