Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
450µH
Insertion Loss
-0.25dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Country of Origin
China
AED 16.96
AED 16.96 Each (ex VAT)
AED 17.81
AED 17.81 Each (inc. VAT)
Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Select packaging type
Standard
1
AED 16.96
AED 16.96 Each (ex VAT)
AED 17.81
AED 17.81 Each (inc. VAT)
Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 16.96 |
25 - 49 | AED 14.60 |
50 - 99 | AED 13.86 |
100 - 249 | AED 12.50 |
250+ | AED 10.24 |
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
450µH
Insertion Loss
-0.25dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Country of Origin
China