Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
450µH
Insertion Loss
-0.25dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 7,755.00
AED 14.10 Each (On a Reel of 550) (ex VAT)
AED 8,142.75
AED 14.805 Each (On a Reel of 550) (inc. VAT)
Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
550
AED 7,755.00
AED 14.10 Each (On a Reel of 550) (ex VAT)
AED 8,142.75
AED 14.805 Each (On a Reel of 550) (inc. VAT)
Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Stock information temporarily unavailable.
550
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
450µH
Insertion Loss
-0.25dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Country of Origin
China