Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm

Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
22.48 x 15.65 x 18.21mm
Depth
21.84mm
Country of Origin
China
AED 9,375.06
AED 78.126 Each (On a Reel of 120) (ex VAT)
AED 9,843.81
AED 82.032 Each (On a Reel of 120) (inc. VAT)
120
AED 9,375.06
AED 78.126 Each (On a Reel of 120) (ex VAT)
AED 9,843.81
AED 82.032 Each (On a Reel of 120) (inc. VAT)
120
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
22.48 x 15.65 x 18.21mm
Depth
21.84mm
Country of Origin
China