Wurth Elektronik Female RJ45 Connector, PCB Mount 8 -Way

Technical Document
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Number Of Ways
8
Length
13.5mm
Width
16.2mm
Depth
25.3mm
Series Number
74990
Contact Material
Ferrite
Contact Plating
Gold
Country of Origin
China
Product details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
AED 41.79
AED 41.79 Each (ex VAT)
AED 43.88
AED 43.88 Each (inc. VAT)
1
AED 41.79
AED 41.79 Each (ex VAT)
AED 43.88
AED 43.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 41.79 |
15 - 49 | AED 32.71 |
50+ | AED 29.92 |
Technical Document
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Number Of Ways
8
Length
13.5mm
Width
16.2mm
Depth
25.3mm
Series Number
74990
Contact Material
Ferrite
Contact Plating
Gold
Country of Origin
China
Product details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.