Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
PCB
Length
17.02mm
Width
13.87mm
Termination Type
Solder
Core Type
Ferrite
Minimum Temperature
-40°C
Minimum Operating Frequency
1MHz
Maximum Temperature
+85°C
Construction
Enclosed
Standards Met
IEEE 802.3ab
Maximum Operating Frequency
100MHz
Turns Ratio
1:1
Country of Origin
China
Product details
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT
AED 2,471.80
AED 58.852 Each (In a Tray of 42) (ex VAT)
AED 2,595.39
AED 61.795 Each (In a Tray of 42) (inc. VAT)
42
AED 2,471.80
AED 58.852 Each (In a Tray of 42) (ex VAT)
AED 2,595.39
AED 61.795 Each (In a Tray of 42) (inc. VAT)
42
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
42 - 84 | AED 58.852 | AED 2,471.80 |
126+ | AED 50.872 | AED 2,136.64 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
PCB
Length
17.02mm
Width
13.87mm
Termination Type
Solder
Core Type
Ferrite
Minimum Temperature
-40°C
Minimum Operating Frequency
1MHz
Maximum Temperature
+85°C
Construction
Enclosed
Standards Met
IEEE 802.3ab
Maximum Operating Frequency
100MHz
Turns Ratio
1:1
Country of Origin
China
Product details
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT